Accelerometer X, Y Axis ±1g 17Hz 8-LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXD2020EL

DigiKey Part Number
MXD2020EL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXD2020EL
Description
ACCELEROMETER 1G PWM 8LCC
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±1g 17Hz 8-LCC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y
Acceleration Range
±1g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
17Hz
Output Type
PWM
Voltage - Supply
3V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-LCC
Supplier Device Package
8-LCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.