
MXC6245XU | |
|---|---|
DigiKey Part Number | 1267-1057-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXC6245XU |
Description | ACCELEROMETER 2G I2C 6LCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 11Hz 6-LCC (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y | |
Acceleration Range | ±2g | |
Sensitivity (mV/g) | - | |
Bandwidth | 11Hz | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-LCC (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,19543 € | 20.977,15 € |
| Unit Price without VAT: | 4,19543 € |
|---|---|
| Unit Price with VAT: | 4,99256 € |


