
MXC62355QB | |
|---|---|
DigiKey Part Number | MXC62355QB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXC62355QB |
Description | ACCELEROMETER 1.5G I2C 8LCC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±1.5g 8Hz 8-LCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X, Y | |
Acceleration Range | ±1.5g | |
Sensitivity (LSB/g) | 512 | |
Sensitivity (mV/g) | - | |
Bandwidth | 8Hz | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LCC | |
Supplier Device Package | 8-LCC |

