
MXC62320MP-B | |
|---|---|
DigiKey Part Number | 1267-1024-ND |
Manufacturer | |
Manufacturer Product Number | MXC62320MP-B |
Description | BOARD EVAL FOR MXC62320MP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MXC62320MP - Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Memsic Inc. | Sensitivity 512 counts/g |
Packaging Box | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 2 Axis | Utilized IC / Part MXC62320MP |
Sensing Range ±2g | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,49600 € | 549,92 € |
| Unit Price without VAT: | 27,49600 € |
|---|---|
| Unit Price with VAT: | 32,72024 € |

