
MXC6226XU DTOS | |
|---|---|
DigiKey Part Number | 1267-1032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXC6226XU DTOS |
Description | ACCELEROMETER 2G I2C 6LCC |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 10Hz 6-LCC (3x3) |
Category | Bandwidth 10Hz |
Manufacturer Memsic Inc. | Output Type I2C |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y | Package / Case 6-TDFN |
Acceleration Range ±2g | Supplier Device Package 6-LCC (3x3) |
Sensitivity (LSB/g) 64 |

