
MXC3638AL | |
|---|---|
DigiKey Part Number | 3502-MXC3638ALTR-ND - Tape & Reel (TR) 3502-MXC3638ALCT-ND - Cut Tape (CT) 3502-MXC3638ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXC3638AL |
Description | 3-AXIS ACCEL AEC-Q100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 12-LGA (2x2) |
Datasheet | Datasheet |
Category | Acceleration Range ±2g, 4g, 8g, 12g, 16g |
Manufacturer Memsic Inc. | Output Type I2C, SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Analog, Digital | Package / Case 12-VFLGA |
Axis X, Y, Z | Supplier Device Package 12-LGA (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 5 | 1,58800 € | 7,94 € |
| 10 | 1,51300 € | 15,13 € |
| 25 | 1,42360 € | 35,59 € |
| 50 | 1,36320 € | 68,16 € |
| 100 | 1,30780 € | 130,78 € |
| 500 | 1,19638 € | 598,19 € |
| 1.000 | 1,15489 € | 1.154,89 € |
| 5.000 | 1,07137 € | 5.356,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,04025 € | 10.402,50 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

