
MTLT105S-R | |
|---|---|
DigiKey Part Number | 1267-1070-ND |
Manufacturer | |
Manufacturer Product Number | MTLT105S-R |
Description | SENSOR INCLINOMETER 180DEG MOD |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±180° X, Y Axis 50Hz Bandwidth Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Axis | X, Y | |
Measuring Range | ±180° | |
Sensitivity | - | |
Bandwidth | 50Hz | |
Voltage Rating | 9 V ~ 32 V | |
Output Type | RS-232 | |
Interface | Serial | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 70°C |

