
MMC3416XPJ | |
|---|---|
DigiKey Part Number | 1267-MMC3416XPJ-ND |
Manufacturer | |
Manufacturer Product Number | MMC3416XPJ |
Description | SEN MAGNETORESISTIVE I2C 12-BGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor X, Y, Z Axis 12-BGA (1.6x1.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetoresistive | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±1.6mT | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Supply (Max) | 140µA | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | 400Hz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | 12-BGA (1.6x1.6) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,65793 € | 4.973,79 € |
| Unit Price without VAT: | 1,65793 € |
|---|---|
| Unit Price with VAT: | 1,97294 € |

