
MHA183AS | |
|---|---|
DigiKey Part Number | 1267-MHA183ASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHA183AS |
Description | BOARD MOUNT HALL EFFECT / MAGNET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4.7mT Trip, 1.7mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 10µA | |
Current - Output (Max) | 500µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10756 € | 322,68 € |
| 6.000 | 0,10105 € | 606,30 € |
| 15.000 | 0,09453 € | 1.417,95 € |
| 30.000 | 0,08670 € | 2.601,00 € |
| 75.000 | 0,08344 € | 6.258,00 € |
| Unit Price without VAT: | 0,10756 € |
|---|---|
| Unit Price with VAT: | 0,12800 € |

