
MHA150N | |
|---|---|
DigiKey Part Number | 1267-MHA150NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHA150N |
Description | BOARD MOUNT HALL EFFECT / MAGNET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Hall Effect SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.5mT Trip, 1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 10µA | |
Current - Output (Max) | 500µA | |
Output Type | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10623 € | 318,69 € |
| 6.000 | 0,09979 € | 598,74 € |
| 15.000 | 0,09335 € | 1.400,25 € |
| 30.000 | 0,08563 € | 2.568,90 € |
| 75.000 | 0,08241 € | 6.180,75 € |
| Unit Price without VAT: | 0,10623 € |
|---|---|
| Unit Price with VAT: | 0,12641 € |

