MFC2030-EVAL | |
|---|---|
DigiKey Part Number | 1267-1043-ND |
Manufacturer | |
Manufacturer Product Number | MFC2030-EVAL |
Description | KIT EVAL MFC2030 GAS FLOW MODULE |
Customer Reference | |
Detailed Description | MFC2030 - Flow, Gas Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Flow, Gas | |
Sensing Range | ±30 SLM | |
Interface | Analog and Digital | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MFC2030 | |
Note | - |

