


MC3672 | |
|---|---|
DigiKey Part Number | 2548-MC3672TR-ND - Tape & Reel (TR) 2548-MC3672CT-ND - Cut Tape (CT) 2548-MC3672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3672 |
Description | 3-AXIS IOMT ACCELEROMETER (WLCSP |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 8-CSP (1.29x1.09) |
Datasheet | Datasheet |
EDA/CAD Models | MC3672 Models |
Category | Output Type I2C, SPI |
Manufacturer Memsic Inc. | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Sleep Mode |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 8-WFBGA, CSPBGA |
Acceleration Range ±2g, 4g, 8g, 12g, 16g | Supplier Device Package 8-CSP (1.29x1.09) |
Sensitivity (LSB/g) 4096 (±2g) ~ 8 (±16g) |



