MC3635 - Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV3635B

DigiKey Part Number
3502-EV3635B-ND
Manufacturer
Manufacturer Product Number
EV3635B
Description
MC3635 DAUGHTER CARD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
MC3635 - Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g, 12g, 16g
Interface
I2C, Serial, SPI
Sensitivity
8 ~ 4096LSB/g
Voltage - Supply
1.7V ~ 3.6V
Embedded
-
Contents
Board(s)
Utilized IC / Part
MC3635
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,18000 €12,18 €
Manufacturers Standard Package
Unit Price without VAT:12,18000 €
Unit Price with VAT:14,49420 €