
CXTA01-T | |
|---|---|
DigiKey Part Number | CXTA01-T-ND |
Manufacturer | |
Manufacturer Product Number | CXTA01-T |
Description | SENSOR INCLINOMETER 75DEG MODULE |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±75° X Axis 50Hz Bandwidth Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Axis | X | |
Measuring Range | ±75° | |
Sensitivity | 35mV/° | |
Bandwidth | 50Hz | |
Voltage Rating | 6 V ~ 30 V | |
Output Type | Voltage | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C (TA) |

