
MVT4000D-EV | |
|---|---|
DigiKey Part Number | 5621-MVT4000D-EV-ND |
Manufacturer | MEMS Vision |
Manufacturer Product Number | MVT4000D-EV |
Description | Digital Temp. Sensor Eval. Kit |
Customer Reference | |
Detailed Description | - Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEMS Vision | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,31000 € | 78,31 € |
| Unit Price without VAT: | 78,31000 € |
|---|---|
| Unit Price with VAT: | 93,18890 € |

