
MVT4004D | |
|---|---|
DigiKey Part Number | 5621-MVT4004D-ND - Tape & Reel (TR) |
Manufacturer | MEMS Vision |
Manufacturer Product Number | MVT4004D |
Description | Digital Temp. Sensor |
Customer Reference | |
Detailed Description | Temperature Sensor Temperature -40°C ~ 125°C 8-LGA (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEMS Vision | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Resolution | - | |
Accuracy - Highest (Lowest) | ±0.2°C | |
Test Condition | 0°C ~ 70°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 1,00200 € | 5,01 € |
| 10 | 0,86400 € | 8,64 € |
| 25 | 0,69160 € | 17,29 € |
| 50 | 0,65880 € | 32,94 € |
| 100 | 0,63370 € | 63,37 € |
| 500 | 0,53288 € | 266,44 € |
| 1.000 | 0,47526 € | 475,26 € |
| 2.500 | 0,44953 € | 1.123,83 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

