
US90AEVK-AAA-000-RX | |
|---|---|
DigiKey Part Number | US90AEVK-AAA-000-RX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US90AEVK-AAA-000-RX |
Description | IC MOTOR DRIVER ON/OFF TO92-4 |
Customer Reference | |
Detailed Description | Motor Driver On/Off TO-92-4 (flat) |
Category | Current - Output 250mA |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.7V ~ 30V |
Packaging Tape & Reel (TR) | Voltage - Load 4.7V ~ 30V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 4-SSIP |
Interface On/Off | Supplier Device Package TO-92-4 (flat) |
Applications Fan Motor Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44799 € | 1.791,96 € |
| 8.000 | 0,43843 € | 3.507,44 € |
| 12.000 | 0,43364 € | 5.203,68 € |
| Unit Price without VAT: | 0,44799 € |
|---|---|
| Unit Price with VAT: | 0,53311 € |

