TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US5881LUA-AAA-000-BU

DigiKey Part Number
US5881LUA-AAA-000-BU-ND
Manufacturer
Manufacturer Product Number
US5881LUA-AAA-000-BU
Description
MAGNETIC SWITCH UNIPOLAR TO92UA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
30mT Trip, 30mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 24V
Current - Supply (Max)
5mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
50,45400 €2,27 €
100,43000 €4,30 €
250,40160 €10,04 €
500,38220 €19,11 €
1000,36420 €36,42 €
5000,32832 €164,16 €
1.0000,31498 €314,98 €
5.0000,28816 €1.440,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €