TSOT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US5881KSE-AAA-000-SP

DigiKey Part Number
US5881KSE-AAA-000-SP-ND
Manufacturer
Manufacturer Product Number
US5881KSE-AAA-000-SP
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
North Pole
Sensing Range
30mT Trip, 9.5mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 24V
Current - Supply (Max)
5mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bag:100
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,34230 €34,23 €
Unit Price without VAT:0,34230 €
Unit Price with VAT:0,40734 €