
US2881LSE-AAA-100-RX | |
|---|---|
DigiKey Part Number | 413-US2881LSE-AAA-100-RXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US2881LSE-AAA-100-RX |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect TSOT-3L |
Datasheet | Datasheet |
Category | Voltage - Supply 3.5V ~ 24V |
Mfr | Current - Supply (Max) 5mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 50mA |
Part Status Active | Output Type Open Drain |
Function Latch, Bipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package TSOT-3L |
Sensing Range 4.5mT Trip, -4.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,34334 € | 3.433,40 € |
| Unit Price without VAT: | 0,34334 € |
|---|---|
| Unit Price with VAT: | 0,40857 € |

