Similar
Direct

TH8055JDC | |
|---|---|
DigiKey Part Number | TH8055JDC-ND |
Manufacturer | |
Manufacturer Product Number | TH8055JDC |
Description | IC TRANSCEIVER 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TH8055JDC Models |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Melexis Technologies NV | Voltage - Supply 5V ~ 18V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH8056KDC-AAA-008-RE | Melexis Technologies NV | 24.477 | TH8056KDC-AAA-008-RECT-ND | 1,51000 € | Similar |
| NCV7356D1R2G | onsemi | 9.405 | NCV7356D1R2GOSCT-ND | 2,10000 € | Direct |



