
TH7301EDF | |
|---|---|
DigiKey Part Number | TH7301EDF-ND |
Manufacturer | |
Manufacturer Product Number | TH7301EDF |
Description | IC FILTER 22.4MHZ LOW PASS 16SOP |
Customer Reference | |
Detailed Description | Filter IC Low Pass 4th Order 22.4MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TH7301EDF Models |
Category | Number of Filters 2 |
Manufacturer Melexis Technologies NV | Filter Order 4th |
Series | Voltage - Supply -4.75V ~ -5.25V |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Low Pass | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Frequency - Cutoff or Center 22.4MHz | Supplier Device Package 16-SOIC |

