
TH7301EDF-TR | |
|---|---|
DigiKey Part Number | TH7301EDF-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH7301EDF-TR |
Description | IC FILTER 22.4MHZ LOW PASS 16SOP |
Customer Reference | |
Detailed Description | Filter IC Low Pass 4th Order 22.4MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TH7301EDF-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Low Pass | |
Frequency - Cutoff or Center | 22.4MHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | -4.75V ~ -5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |

