
TH7108EFC | |
|---|---|
DigiKey Part Number | TH7108EFF-ND |
Manufacturer | |
Manufacturer Product Number | TH7108EFC |
Description | RF TX IC ASK 850-920MHZ 16SSOP |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FM, FSK 850MHz ~ 920MHz -15dBm ~ 1dBm 40kbps PCB, Surface Mount Antenna 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Current - Transmitting 6.2mA ~ 12.5mA |
Manufacturer Melexis Technologies NV | Data Interface PCB, Surface Mount |
Part Status Obsolete | Antenna Connector PCB, Surface Mount |
DigiKey Programmable Not Verified | Voltage - Supply 2.2V ~ 5.5V |
Frequency 850MHz ~ 920MHz | Operating Temperature -40°C ~ 85°C |
Applications Alarm and Security Systems, RKE | Mounting Type Surface Mount |
Modulation or Protocol ASK, FM, FSK | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Data Rate (Max) 40kbps | Supplier Device Package 16-QSOP |
Power - Output -15dBm ~ 1dBm |

