RF Transmitter ASK, FM, FSK 310MHz ~ 450MHz -12dBm ~ 2dBm 40kbps PCB, Surface Mount Antenna 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TH7107EFC

DigiKey Part Number
TH7107EFF-ND
Manufacturer
Manufacturer Product Number
TH7107EFC
Description
RF TX IC ASK 310-450MHZ 16SSOP
Customer Reference
Detailed Description
RF Transmitter ASK, FM, FSK 310MHz ~ 450MHz -12dBm ~ 2dBm 40kbps PCB, Surface Mount Antenna 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
310MHz ~ 450MHz
Applications
Alarm and Security Systems, RKE
Modulation or Protocol
ASK, FM, FSK
Data Rate (Max)
40kbps
Power - Output
-12dBm ~ 2dBm
Current - Transmitting
4.8mA ~ 11.5mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.