
TH71072EDC | |
|---|---|
DigiKey Part Number | TH71072EDC-ND |
Manufacturer | |
Manufacturer Product Number | TH71072EDC |
Description | RF XMITTER ASK 310-450MHZ 8SOIC |
Customer Reference | |
Detailed Description | RF Transmitter ASK 310MHz ~ 450MHz -12dBm ~ 2dBm 40kbps PCB, Surface Mount Antenna 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 310MHz ~ 450MHz | |
Applications | Alarm and Security Systems, RKE | |
Modulation or Protocol | ASK | |
Data Rate (Max) | 40kbps | |
Power - Output | -12dBm ~ 2dBm | |
Current - Transmitting | 4.8mA ~ 11.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

