
MLX92271LSE-AAA-014-SP | |
|---|---|
DigiKey Part Number | 413-MLX92271LSE-AAA-014-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92271LSE-AAA-014-SP |
Description | BOP/BRP: PRE-PROGR POWER ASIL SW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Open Drain Hall Effect TSOT-3L |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V ~ 18V |
Mfr | Current - Supply (Max) 11.7µA |
Packaging Bulk | Current - Output (Max) 20mA |
Part Status Active | Output Type Open Drain |
Function Latch, Unipolar Switch | Features Programmable |
Technology | Operating Temperature -40°C ~ 150°C (TA) |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 3.5mT Trip, -3.5mT Release | Supplier Device Package TSOT-3L |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,45550 € | 45,55 € |
| Unit Price without VAT: | 0,45550 € |
|---|---|
| Unit Price with VAT: | 0,54205 € |

