TO-226-3, TO-92-3 (TO-226AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-226-3, TO-92-3 (TO-226AA)
TO-92 Pkg

MLX92242LUA-AAA-000-SP

DigiKey Part Number
MLX92242LUA-AAA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX92242LUA-AAA-000-SP
Description
MAG SWITCH HALL EFFECT TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Latch Hall Effect TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
30mT Trip, 19mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 24V
Current - Supply (Max)
17mA
Current - Output (Max)
-
Output Type
Latch
Features
Programmable, Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,55030 €55,03 €
Unit Price without VAT:0,55030 €
Unit Price with VAT:0,65486 €