
MLX92231LSE-AAA-012-SP | |
|---|---|
DigiKey Part Number | MLX92231LSE-AAA-012-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX92231LSE-AAA-012-SP |
Description | MAGNETIC SWITCH UNIPOL TSOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Mfr | Features Temperature Compensated |
Packaging Bulk | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Function Unipolar Switch | Supplier Device Package TSOT-23-3 |
Technology | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 24V | Base Product Number |
Current - Supply (Max) 4.5mA |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,40760 € | 40,76 € |
| Unit Price without VAT: | 0,40760 € |
|---|---|
| Unit Price with VAT: | 0,48504 € |

