Current Sensor 75A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91220KDF-ABF-075-SP

DigiKey Part Number
413-MLX91220KDF-ABF-075-SP-ND
Manufacturer
Manufacturer Product Number
MLX91220KDF-ABF-075-SP
Description
CURRENT SENSOR HE/OL 75A 16-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 75A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Fixed, Voltage
Sensitivity
26.7mV/A
Frequency
DC ~ 300kHz
Linearity
±0.6%
Accuracy
-
Voltage - Supply
4.5V ~ 5.5V
Response Time
2µs
Current - Supply (Max)
21mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:39
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,67000 €3,67 €
53,28800 €16,44 €
103,14500 €31,45 €
252,97560 €74,39 €
502,85920 €142,96 €
1002,75290 €275,29 €
5002,53856 €1.269,28 €
1.0002,45875 €2.458,75 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,36730 €