Current Sensor Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91210KDF-CAS-103-SP

DigiKey Part Number
MLX91210KDF-CAS-103-SP-ND
Manufacturer
Manufacturer Product Number
MLX91210KDF-CAS-103-SP
Description
CURRENT SENSOR HE/OL 16-SOIC
Customer Reference
Detailed Description
Current Sensor Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.5%
Mfr
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Response Time
5µs
Part Status
Obsolete
Current - Supply (Max)
14mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C
Sensor Type
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
26.7mV/A
Package / Case
16-SOIC (0.295", 7.50mm Width)
Frequency
DC ~ 100kHz
Supplier Device Package
16-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types