Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Triaxis®: Unique Position Sensing Solution

MLX91208LDC-CAV-001-SP

DigiKey Part Number
MLX91208LDC-CAV-001-SP-ND
Manufacturer
Manufacturer Product Number
MLX91208LDC-CAV-001-SP
Description
CURRENT SENSOR HE/OL 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage (Selectable)
Sensitivity
60mV/mT
Frequency
DC ~ 200kHz
Linearity
±0.75%
Accuracy
±0.1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
3µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,46000 €3,46 €
53,09800 €15,49 €
102,96500 €29,65 €
252,80440 €70,11 €
502,69480 €134,74 €
1002,59420 €259,42 €
5002,39190 €1.195,95 €
1.0002,31656 €2.316,56 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,11740 €