
MLX91207LDC-CAA-015-SP | |
|---|---|
DigiKey Part Number | MLX91207LDC-CAA-015-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX91207LDC-CAA-015-SP |
Description | CURRENT SENSOR HE/OL 45MT 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 45mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.1% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Not For New Designs | Response Time 8µs |
For Measuring AC/DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage (Selectable) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 25mV/mT | Supplier Device Package 8-SOIC |
Frequency DC ~ 60kHz | Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,45188 € | 196,15 € |
| Unit Price without VAT: | 2,45188 € |
|---|---|
| Unit Price with VAT: | 2,91774 € |



