8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
Triaxis®: Unique Position Sensing Solution

MLX91206LDC-CAH-004-TU

DigiKey Part Number
MLX91206LDC-CAH-004-TU-ND
Manufacturer
Manufacturer Product Number
MLX91206LDC-CAH-004-TU
Description
CURRENT SENSOR HE/OL 25MT 8-SOIC
Customer Reference
Detailed Description
Current Sensor 25mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MLX91206LDC-CAH-004-TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage or PWM (Selectable)
Sensitivity
77.5mV/mT
Frequency
DC ~ 90kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
4.5V ~ 5.5V
Response Time
8µs
Current - Supply (Max)
12mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.002
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,91000 €3,91 €
53,51600 €17,58 €
103,36900 €33,69 €
253,19280 €79,82 €
802,99638 €239,71 €
1602,89231 €462,77 €
5602,72563 €1.526,35 €
1.0402,66884 €2.775,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,91000 €
Unit Price with VAT:4,65290 €