
MLX90825GXP-DAD-504-SP | |
|---|---|
DigiKey Part Number | 413-MLX90825GXP-DAD-504-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90825GXP-DAD-504-SP |
Description | RELATIVE PRESSURE SENSOR WITH SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -4.35PSI ~ 14.5PSI (-30kPa ~ 100kPa) Differential 12 b 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bag | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Maximum Pressure 72.52PSI (500kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 160°C |
Operating Pressure -4.35PSI ~ 14.5PSI (-30kPa ~ 100kPa) | Mounting Type Through Hole |
Output Type SENT | Package / Case 4-SIP Module |
Output 12 b | Supplier Device Package SMP-4 |
| Bag: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| 5 | 11,73200 € | 58,66 € |
| 10 | 11,29600 € | 112,96 € |
| 25 | 10,77400 € | 269,35 € |
| 50 | 10,41720 € | 520,86 € |
| 100 | 10,09000 € | 1.009,00 € |
| 500 | 9,43098 € | 4.715,49 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,35100 € |

