
MLX90825GXP-DAD-504-RE | |
|---|---|
DigiKey Part Number | 413-MLX90825GXP-DAD-504-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90825GXP-DAD-504-RE |
Description | -0.3 TO 1.0BAR?RELATIVE PRESSURE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -4.35PSI ~ 14.5PSI (-30kPa ~ 100kPa) Differential 12 b 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -4.35PSI ~ 14.5PSI (-30kPa ~ 100kPa) | |
Output Type | SENT | |
Output | 12 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 160°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | SMP-7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 11,02805 € | 12.130,85 € |
| Unit Price without VAT: | 11,02805 € |
|---|---|
| Unit Price with VAT: | 13,12338 € |

