Pressure Sensor 2.9PSI ~ 11.6PSI (20kPa ~ 80kPa) Differential 12 b 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90825GXP-DAD-500-SP

DigiKey Part Number
413-MLX90825GXP-DAD-500-SP-ND
Manufacturer
Manufacturer Product Number
MLX90825GXP-DAD-500-SP
Description
RELATIVE PRESSURE SENSOR WITH SE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2.9PSI ~ 11.6PSI (20kPa ~ 80kPa) Differential 12 b 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
Melexis Technologies NV
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bag
Port Style
No Port
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Maximum Pressure
72.52PSI (500kPa)
Pressure Type
Differential
Operating Temperature
-40°C ~ 160°C
Operating Pressure
2.9PSI ~ 11.6PSI (20kPa ~ 80kPa)
Mounting Type
Through Hole
Output Type
SENT
Package / Case
4-SIP Module
Output
12 b
Supplier Device Package
SMP-4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bag:1
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,87000 €15,87 €
514,46600 €72,33 €
1013,94100 €139,41 €
2513,31560 €332,89 €
5012,88760 €644,38 €
10012,49510 €1.249,51 €
50011,70410 €5.852,05 €
Manufacturers Standard Package
Unit Price without VAT:15,87000 €
Unit Price with VAT:18,88530 €