
MLX90825GXP-DAD-500-RE | |
|---|---|
DigiKey Part Number | 413-MLX90825GXP-DAD-500-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90825GXP-DAD-500-RE |
Description | -0.2 TO 0.8BAR RELATIVE PRESSURE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 11.6PSI (20kPa ~ 80kPa) Differential 12 b 4-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Maximum Pressure 72.52PSI (500kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 160°C |
Operating Pressure 2.9PSI ~ 11.6PSI (20kPa ~ 80kPa) | Mounting Type Through Hole |
Output Type SENT | Package / Case 4-SIP Module |
Output 12 b | Supplier Device Package SMP-7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 12,46649 € | 13.713,14 € |
| Unit Price without VAT: | 12,46649 € |
|---|---|
| Unit Price with VAT: | 14,83512 € |

