
MLX90825GXP-DAD-300-SP | |
|---|---|
DigiKey Part Number | 413-MLX90825GXP-DAD-300-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90825GXP-DAD-300-SP |
Description | RELATIVE PRESSURE SENSOR WITH SE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 11.6PSI (20kPa ~ 80kPa) Differential 12 b 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 2.9PSI ~ 11.6PSI (20kPa ~ 80kPa) | |
Output Type | SENT | |
Output | 12 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 160°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | SMP-4 |
| Bag: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| 5 | 11,78600 € | 58,93 € |
| 10 | 11,34700 € | 113,47 € |
| 25 | 10,82280 € | 270,57 € |
| 50 | 10,46460 € | 523,23 € |
| 100 | 10,13600 € | 1.013,60 € |
| 500 | 9,47392 € | 4.736,96 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |

