
MLX90824GXP-DAD-301-SP | |
|---|---|
DigiKey Part Number | 413-MLX90824GXP-DAD-301-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90824GXP-DAD-301-SP |
Description | SENSOR 43.51PSIA 12BIT SMP7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 43.51PSI (300kPa) Absolute 12 b SMP7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 43.51PSI (300kPa) | |
Output Type | SENT | |
Output | 12 b | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SMP7 | |
Supplier Device Package | SMP7 |
| Tube: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,97000 € | 14,97 € |
| 5 | 13,62800 € | 68,14 € |
| 10 | 13,13000 € | 131,30 € |
| 25 | 12,53520 € | 313,38 € |
| 50 | 12,12820 € | 606,41 € |
| 100 | 11,75520 € | 1.175,52 € |
| 500 | 11,00320 € | 5.501,60 € |
| Unit Price without VAT: | 14,97000 € |
|---|---|
| Unit Price with VAT: | 17,81430 € |

