
MLX90824GXP-DAD-301-RE | |
|---|---|
DigiKey Part Number | 413-MLX90824GXP-DAD-301-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90824GXP-DAD-301-RE |
Description | 0.1 TO?3BAR?ABSOLUTE PRESSURE / |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) Absolute 4-SIP Module |
Datasheet | Datasheet |
Category | Port Style No Port |
Manufacturer Melexis Technologies NV | Features Temperature Compensated |
Packaging Tape & Reel (TR) | Maximum Pressure 145PSI (999.74kPa) |
Part Status Active | Operating Temperature -40°C ~ 160°C |
Applications Board Mount | Grade Automotive |
Pressure Type Absolute | Qualification AEC-Q100 |
Operating Pressure 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) | Mounting Type Through Hole |
Output Type SENT | Package / Case 4-SIP Module |
Accuracy ±0.5% | Supplier Device Package SMP-4 |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 10,05069 € | 11.055,76 € |
| Unit Price without VAT: | 10,05069 € |
|---|---|
| Unit Price with VAT: | 11,96032 € |

