
MLX90823GXP-BAF-305-SP | |
|---|---|
DigiKey Part Number | 413-MLX90823GXP-BAF-305-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90823GXP-BAF-305-SP |
Description | RELATIVE PRESSURE SENSOR WITH AN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.25PSI ~ 5PSI (-1.7kPa ~ 34.5kPa) Differential 0.5 V ~ 4.5 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.25PSI ~ 5PSI (-1.7kPa ~ 34.5kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 160°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | SMP-4 |
| Bag: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,53000 € | 16,53 € |
| 5 | 15,06800 € | 75,34 € |
| 10 | 14,52400 € | 145,24 € |
| 25 | 13,87480 € | 346,87 € |
| 50 | 13,43080 € | 671,54 € |
| 100 | 13,02350 € | 1.302,35 € |
| 500 | 12,20238 € | 6.101,19 € |
| Unit Price without VAT: | 16,53000 € |
|---|---|
| Unit Price with VAT: | 19,67070 € |

