
MLX90823GXP-BAF-305-RE | |
|---|---|
DigiKey Part Number | 413-MLX90823GXP-BAF-305-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90823GXP-BAF-305-RE |
Description | -0.017 TO 0.345BAR RELATIVE PRES |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.25PSI ~ 5PSI (-1.7kPa ~ 34.5kPa) 0.5 V ~ 4.5 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | - | |
Operating Pressure | -0.25PSI ~ 5PSI (-1.7kPa ~ 34.5kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 72.52PSI (500kPa) | |
Operating Temperature | -40°C ~ 160°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | SMP-7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 12,86046 € | 14.146,51 € |
| Unit Price without VAT: | 12,86046 € |
|---|---|
| Unit Price with VAT: | 15,30395 € |

