
MLX90822GXP-BAB-302-SP | |
|---|---|
DigiKey Part Number | 413-MLX90822GXP-BAB-302-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90822GXP-BAB-302-SP |
Description | SENSOR 58.02PSIA 4.5V SMP7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 58.02PSI (400kPa) Absolute 0.5 V ~ 4.5 V SMP7 |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Melexis Technologies NV | Port Style No Port |
Packaging Tube | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Operating Temperature -40°C ~ 160°C |
Pressure Type Absolute | Grade Automotive |
Operating Pressure 58.02PSI (400kPa) | Qualification AEC-Q100 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Output 0.5 V ~ 4.5 V | Package / Case SMP7 |
Accuracy ±0.5% | Supplier Device Package SMP7 |
| Tube: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| 5 | 13,46000 € | 67,30 € |
| 10 | 12,96700 € | 129,67 € |
| 25 | 12,37920 € | 309,48 € |
| 50 | 11,97740 € | 598,87 € |
| 100 | 11,60900 € | 1.160,90 € |
| 500 | 10,86640 € | 5.433,20 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,58820 € |

