
MLX90822GXP-BAB-302-RE | |
|---|---|
DigiKey Part Number | 413-MLX90822GXP-BAB-302-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90822GXP-BAB-302-RE |
Description | 0.1 TO?4BAR?ABSOLUTE PRESSURE / |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) Absolute 0.5 V ~ 4.5 V 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 1.45PSI ~ 58.02PSI (10kPa ~ 400kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 145PSI (999.74kPa) | |
Operating Temperature | -40°C ~ 160°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | SMP-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 10,17723 € | 11.194,95 € |
| Unit Price without VAT: | 10,17723 € |
|---|---|
| Unit Price with VAT: | 12,11090 € |

