Image for MLX90822GXP-BAA-300-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90822GXP-BAA-300-SP

DigiKey Part Number
413-MLX90822GXP-BAA-300-SP-ND
Manufacturer
Manufacturer Product Number
MLX90822GXP-BAA-300-SP
Description
SENSOR 14.5PSIA 4.5V SMP7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Absolute 0.5 V ~ 4.5 V SMP7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
14.5PSI (100kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
4.5V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Amplified Output, Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
-
Operating Temperature
-40°C ~ 160°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SMP7
Supplier Device Package
SMP7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:10
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,97000 €14,97 €
513,62800 €68,14 €
1013,13000 €131,30 €
2512,53520 €313,38 €
5012,12820 €606,41 €
10011,75520 €1.175,52 €
50011,00320 €5.501,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,97000 €
Unit Price with VAT:17,81430 €