
MLX90822GXP-BAA-300-RE | |
|---|---|
DigiKey Part Number | 413-MLX90822GXP-BAA-300-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90822GXP-BAA-300-RE |
Description | 0.1 TO 1.15BAR ABSOLUTE PRESSURE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) Absolute 0.5 V ~ 4.5 V 4-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Melexis Technologies NV | Port Style No Port |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Active | Maximum Pressure 145PSI (999.74kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 160°C |
Pressure Type Absolute | Grade Automotive |
Operating Pressure 1.45PSI ~ 16.68PSI (10kPa ~ 115kPa) | Qualification AEC-Q100 |
Output Type Analog Voltage | Mounting Type Through Hole |
Output 0.5 V ~ 4.5 V | Package / Case 4-SIP Module |
Accuracy ±0.5% | Supplier Device Package SMP-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 10,05069 € | 11.055,76 € |
| Unit Price without VAT: | 10,05069 € |
|---|---|
| Unit Price with VAT: | 11,96032 € |

