
MLX90821VXG-DBA-008-SP | |
|---|---|
DigiKey Part Number | 413-MLX90821VXG-DBA-008-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90821VXG-DBA-008-SP |
Description | PACKAGED FACTORY CALIBRATED INTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | - | |
Operating Pressure | - | |
Output Type | - | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Gull Wing | |
Maximum Pressure | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 9,96851 € | 468,52 € |
| Unit Price without VAT: | 9,96851 € |
|---|---|
| Unit Price with VAT: | 11,86253 € |

