
MLX90821LXG-DBA-007-RE | |
|---|---|
DigiKey Part Number | 413-MLX90821LXG-DBA-007-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90821LXG-DBA-007-RE |
Description | PACKAGED FACTORY CALIBRATED INTE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) Differential 0.5 V ~ 4.5 V 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Port Style No Port |
Manufacturer Melexis Technologies NV | Features Temperature Compensated |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Maximum Pressure 54.39PSI (375kPa) |
Applications Board Mount, Medical Ventilation | Operating Temperature -40°C ~ 150°C |
Pressure Type Differential | Grade Automotive |
Operating Pressure -1.45PSI ~ 1.45PSI (-10kPa ~ 10kPa) | Qualification AEC-Q100 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Output 0.5 V ~ 4.5 V | Package / Case 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Accuracy ±2.25% | Supplier Device Package 16-SOIC |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 7,16177 € | 10.742,65 € |
| Unit Price without VAT: | 7,16177 € |
|---|---|
| Unit Price with VAT: | 8,52251 € |

