
MLX90821LXG-DBA-005-SP | |
|---|---|
DigiKey Part Number | 413-MLX90821LXG-DBA-005-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90821LXG-DBA-005-SP |
Description | SENSOR 0.72PSID 4.5V 16SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.72PSI ~ 0.72PSI (-4.98kPa ~ 4.98kPa) Differential 0.5 V ~ 4.5 V 16-SOIC (0.295", 7.50mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.72PSI ~ 0.72PSI (-4.98kPa ~ 4.98kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 5 | 9,88600 € | 49,43 € |
| 10 | 9,51000 € | 95,10 € |
| 25 | 9,06160 € | 226,54 € |
| 50 | 8,75500 € | 437,75 € |
| 100 | 8,47380 € | 847,38 € |
| 500 | 7,90732 € | 3.953,66 € |
| 1.000 | 7,69609 € | 7.696,09 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |

